Murata ADC-305-1 technical specifications.
| Package/Case | DIP |
| Conversion Rate | 20000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADC-305-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
