
The ADC-305-3 is a single-ended analog-to-digital converter with a conversion rate of 20000KS/s. It operates from a 5V supply voltage and has a resolution of 8 bits. The device is packaged in a SOP format and is not RoHS compliant. It can operate in temperatures up to 85°C.
Checking distributor stock and pricing after the page loads.
Murata ADC-305-3 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 20000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
