Data Acquisition Components Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
Murata ADC-HS12BMM technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.