Data Acquisition Components Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
Murata ADC-HX12BGC technical specifications.
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |