Video Proc 12V/5V/-5V 0.016A/0.046A/-0.035A 40-Pin TDIP
Murata ADCDS-1403 technical specifications.
| Max Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata ADCDS-1403 to view detailed technical specifications.
No datasheet is available for this part.