Sign in to ask questions about the Murata ADCDS-1410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata ADCDS-1410 technical specifications.
| Conversion Rate | 10MS/s |
| Max Power Dissipation | 990mW |
| Operating Supply Voltage | 2.8V |
| Resolution | 14b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADCDS-1410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.