The ADS-118MC is a dual supply voltage 5V ADC with integral nonlinearity of 1LSB. It operates over a temperature range of 0°C to 70°C and has a power dissipation of 2.1W. The device is mounted through a hole and is RoHS compliant. It features a resolution of 12 bits and a sampling rate of 5MS/s.
Checking distributor stock and pricing after the page loads.
Murata ADS-118MC technical specifications.
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Polarity | Bipolar |
| Power Dissipation | 2.1W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| RoHS | Compliant |