Data Acquisition Components 12-bit 10MHz A/D Converter
Checking distributor stock and pricing after the page loads.
Murata ADS-119/883 technical specifications.
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Polarity | Bipolar |
| Power Dissipation | 2.1W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.