The ADS-919MM from Murata is a 14-bit unipolar analog-to-digital converter with a sampling rate of 2MS/s. It operates over a temperature range of -55°C to 125°C and has a power dissipation of 2.2W. The device is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata ADS-919MM technical specifications.
| Integral Nonlinearity (INL) | 1LSB |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Unipolar |
| Power Dissipation | 2.2W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2MS/s |
| RoHS | Not Compliant |