Data Acquisition Components 14-bit 500KHz A/D Converter
Checking distributor stock and pricing after the page loads.
Murata ADS-926/883 technical specifications.
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Dual Supply Voltage | 15.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar |
| Power Dissipation | 1.75W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| RoHS | Not Compliant |