Data Acquisition Components Analog to Digital Converter
Murata ADS-937MM technical specifications.
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.35W |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.