Murata ADS-942AMC technical specifications.
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.6W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-942AMC to view detailed technical specifications.
No datasheet is available for this part.