Data Acquisition Components Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
Murata ADS-949GC technical specifications.
| Package/Case | SMD/SMT |
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.25W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 12.8MS/s |
| RoHS | Not Compliant |