
The ADS-951MC is a single-ended input ADC with a parallel interface, operating within a temperature range of 0°C to 70°C. It has a maximum power dissipation of 1.65W and is powered by a 15V supply voltage. The ADC features 18-bit resolution and a signal-to-noise ratio of 84dB. It is not RoHS compliant.
Murata ADS-951MC technical specifications.
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.65W |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Operating Supply Voltage | 15V |
| Resolution | 18b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 84dB |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-951MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
