Data Acquisition Components Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
Murata ADS-CCD1201MM technical specifications.
| Integral Nonlinearity (INL) | 1LSB |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Unipolar |
| Power Dissipation | 1.9W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.2MS/s |
| RoHS | Not Compliant |