The BLM15AG102PN1B resistor from Murata features a 0402 package, 1k ohm impedance, and 200mA maximum DC current. It operates within a temperature range of -55°C to 125°C. This component is not RoHS compliant and is available in quantities of 1000.
Murata BLM15AG102PN1B technical specifications.
| Package/Case | 0402 |
| Impedance | 1kR |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 1000R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata BLM15AG102PN1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.