Sign in to ask questions about the Murata BLM15AG221SN1D-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM15AG221SN1D-1 technical specifications.
| Package/Case | 0402 |
| Impedance | 220R |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata BLM15AG221SN1D-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.