The BLM15AG700WN1D is a surface-mount chip resistor from Murata with an impedance of 70 ohms and a maximum DC current of 500 milliamps. It has a temperature range of -55°C to 125°C and is available in a package quantity of 10,000 units per reel. The resistor is terminated with SMD/SMT leads and has a tolerance of 25%. It is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Impedance | 70R |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 70R |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |