Ferrite Beads 600 OHM LOW SPEED SI
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Impedance | 600R |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Not Compliant |