The BLM21AH601SH1D is a surface mount resistor from Murata with an impedance of 600 ohms. It can handle a maximum DC current of 200 milliamps and operates within a temperature range of -55°C to 125°C. The resistor is packaged in a tape and reel format with 4000 units per reel, suitable for surface mount technology applications.
Murata BLM21AH601SH1D technical specifications.
| Package/Case | 0805 |
| Impedance | 600R |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.