Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 2A 0.05Ohm DCR 1206 Automotive T/R
Murata BLM31PG391SH1K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLM31PG391SH1K to view detailed technical specifications.
No datasheet is available for this part.