Checking distributor stock and pricing after the page loads.
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | PC Pins |
| RoHS | Compliant |