
The BST-15/85-D5 is a dual output DC-DC converter from Murata, featuring a nominal input voltage of 5V and output voltages of 15V and -15V. It can supply up to 85mA per output and has a maximum output power of 3W. The device is packaged in a DIP package and has a height of 11.4mm, length of 31.8mm, and width of 20.3mm. The BST-15/85-D5 operates within a temperature range of -40°C to 75°C and has an isolation voltage of 1kV. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BST-15/85-D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BST-15/85-D5 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 85mA |
| Current - Output 2 | -85mA |
| Height | 11.4mm |
| Isolation Voltage | 1kV |
| Length | 31.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BST |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata BST-15/85-D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
