The Murata BWR-12/415-D12A is a dual-output DC-DC converter module with a nominal input voltage of 12V and output currents of 415mA each. It features a high isolation voltage of 1.5kV and an output power of 5W. The module is packaged in a bulk format and is not radiation hardened. It is not RoHS compliant.
Murata BWR-12/415-D12A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 415mA |
| Current - Output 2 | 415mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata BWR-12/415-D12A to view detailed technical specifications.
No datasheet is available for this part.