
Board mount DC-DC converter module with dual regulated outputs, providing 12V and -12V at 415mA each. Features 1.5kV isolation voltage, 84% efficiency, and a maximum output power of 10W. Operates from a 9V to 18V DC input range with a nominal input of 12V. Housed in a DIP package with gold contact plating, suitable for through-hole and surface mount applications. Compliant with RoHS standards and operating temperature range of -40°C to 100°C.
Murata BWR-12/415-D12A-C technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Current - Output 1 | 415mA |
| Current - Output 2 | 415mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 9.53mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 415mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 415mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata BWR-12/415-D12A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
