
The BWR-15/165-D48 is a dual-output isolated DC-DC converter from Murata, featuring a nominal input voltage of 24V and output powers of 3W each. The device has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It measures 31.8mm in length, 20.3mm in width, and 11.4mm in height. The BWR-15/165-D48 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 165mA |
| Current - Output 2 | -165mA |
| Height | 11.4mm |
| Isolation Voltage | 1kV |
| Length | 31.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.3mm |
| RoHS | Not Compliant |