Sign in to ask questions about the Murata BWR12/275-D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BWR12/275-D5 technical specifications.
| Depth | 9.53mm |
| Efficiency | 82% |
| Isolation Voltage | 750V |
| Length | 50.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 275mA |
| Output Voltage | 15V |
| Weight | 37g |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR12/275-D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.