Signal Conditioning CFWCA455KEFA004-R0
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Series | CFW |
| Termination | SMD/SMT |
| RoHS | Compliant |