Murata CFWLB450KFFA-B0 technical specifications.
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Resistance | 2000R |
| Series | CFW |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLB450KFFA-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.