Case: CKD510JB, Voltage: 1C, Cap Value: 474, Tol: S, Thickness: 0.85, E series: 3
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 2A |
| DC Resistance (DCR) | 30mR |
| Height | 0.037inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | EMIFIL®, NFM21P |
| Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |