Sign in to ask questions about the Murata CMA3000-D01-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CMA3000-D01-1 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 90Hz |
| Package/Case | VFBGA |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Digital, SPI, I2C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CMA3000 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CMA3000-D01-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.