
1MHz radial ceramic resonator with 0.5% frequency tolerance and 0.3% frequency stability. Features 100pF capacitance, 47pF load capacitance, and 100 Ohm impedance. Operates within a -20°C to 80°C temperature range and supports up to 6V DC rated voltage. Through-hole mounting with a 3.5mm lead length, 6mm length, 5mm width, and 2.2mm height. RoHS compliant and lead-free.
Murata CSBLA1M00J58-B0 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Frequency | 1MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 2.2mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Length | 6mm |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 1 MHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | CERALOCK® CSBLA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| DC Rated Voltage | 6V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA1M00J58-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
