Sign in to ask questions about the Murata CSBLA455KEC8-BO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSBLA455KEC8-BO technical specifications.
| Capacitance | 1E-10F |
| Lead Free | Lead Free |
| Load Capacitance | 100pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 455 MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA455KEC8-BO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.