
The CSTCZ48M0X11R99-R0 is a 48MHz crystal oscillator from Murata. It features a load capacitance of 5pF and a tolerance of 0.1%. The oscillator is designed for surface mount applications and is available in tape and reel packaging. It operates over a temperature range of -30°C to 85°C.
Murata CSTCZ48M0X11R99-R0 technical specifications.
| Frequency | 48MHz |
| Load Capacitance | 5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCZ48M0X11R99-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.