Checking distributor stock and pricing after the page loads.
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Length | 8mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Self Resonant Frequency | 4.194MHz |
| Width | 3mm |
| RoHS | Compliant |