Murata CSTLS4M91G56-A0 technical specifications.
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Frequency | 4.915MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS4M91G56-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.