
The CSTLS5M75G53-A0 is a through hole capacitor from Murata with a frequency of 5.75MHz and a load capacitance of 15pF. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The capacitor is plated with copper and tin and has a tolerance of 0.5%. It is available in an ammo pack with 2000 pieces per package.
Murata CSTLS5M75G53-A0 technical specifications.
| Contact Plating | Copper, Tin |
| Frequency | 5.75MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | CST |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS5M75G53-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.