
The CSTLS6M14G53-A0 is a through hole capacitor from Murata with a frequency of 6.14MHz and a load capacitance of 15pF. It operates within a temperature range of -20°C to 80°C and is packaged in an ammo pack with 2000 units. The capacitor features copper and tin contact plating and is compliant with RoHS regulations.
Murata CSTLS6M14G53-A0 technical specifications.
| Contact Plating | Copper, Tin |
| Frequency | 6.14MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS6M14G53-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.