The CSTNE8M00GH5L000R0 is a piezoelectric ceramic resonator (CERALOCK) belonging to the CSTNE_GH5L series. It features a frequency of 8MHz with built-in load capacitance of 33pF, eliminating the need for external capacitors in oscillation circuits. Designed for automotive applications, it is AEC-Q200 compliant and operates within a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Nominal Frequency | 8.000MHz |
| Frequency Tolerance | +/-0.07% |
| Operating Temperature Range | -40 to 125°C |
| Resonant Impedance | 40ohm |
| Built-in Load Capacitance | 33pF |
| Frequency Shift by Temperature | +/-0.11% |
| Length | 3.2mm |
| Width | 1.3mm |
| Automotive Standard | AEC-Q200 |
| RoHS | Compliant |
| REACH | Compliant |