Sign in to ask questions about the Murata D1U-48-CONC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata D1U-48-CONC technical specifications.
| Height | 41mm |
| Length | 312.89mm |
| Mount | Front |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 120.65mm |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U-48-CONC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.