The D1U54P-W-650-12-HB4C is a 650-watt, highly efficient (94%) front-end power supply designed for 1U rack-mount applications. It features a 12V main output and a 12V standby output, utilizing back-to-front (BTF) airflow for cooling. This power supply is hot-pluggable and includes internal cooling fans, supporting redundant power architectures in industrial and consumer equipment.
Checking distributor stock and pricing after the page loads.
| Output Power | 650W |
| Input Voltage (VAC) | 90 to 264V |
| Main Output Voltage | 12V |
| Max Output Current | 54.2A |
| Efficiency | 94% |
| Standby Output | 12V |
| Width | 54.5mm |
| Length | 228.6mm |
| Thickness/Height | 40.0mm |
| Airflow Direction | Back-to-Front |
| RoHS | Compliant |
| Safety Approval | UL60950, ANSI/AAMI ES60601-1 |