
The DAC-341 from Murata is a single-channel analog-to-digital converter with a conversion rate of 80MS/s. It features a parallel interface and a resolution of 10 bits. The device operates within a temperature range of -20°C to 70°C and is powered by a supply voltage between 4.75V and 5.25V. The DAC-341 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Conversion Rate | 80MS/s |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Converters | 1 |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| RoHS | Not Compliant |
