The DAC-HF12BMM is a dual 12-bit parallel digital-to-analog converter from Murata. It operates from a dual supply voltage of 14.5V to 15.5V and is suitable for use in environments with temperatures ranging from -55°C to 125°C. The device is mounted through a hole and is not RoHS compliant. It features a settling time of 0.05us and is designed for use in applications requiring high precision and accuracy.
Checking distributor stock and pricing after the page loads.
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.05us |
| RoHS | Not Compliant |