The DAC-HK12BGC-2 is a 12-bit parallel output digital-to-analog converter from Murata. It operates over a dual supply voltage range of 14.5V to 15.5V and has a maximum operating temperature of 70°C. The device features an integral nonlinearity of 0.5LSB and a settling time of 4us. It is available in a through hole mount package.
Checking distributor stock and pricing after the page loads.
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | Voltage |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |