The DAC-HK12BMM-2 is a 12-bit parallel digital-to-analog converter from Murata with a maximum dual supply voltage of 15.5V and a minimum dual supply voltage of 14.5V. It operates over a temperature range of -55°C to 125°C and features a settling time of 4us. The DAC is designed for through hole mounting and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | Voltage |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |