The DAC-HP16BMM-1-QL is a single-channel voltage output digital-to-analog converter with a resolution of 16 bits. It operates from a dual supply voltage range of 14.5V to 15.5V and can withstand temperatures from -55°C to 125°C. The device is mounted through a hole and is not RoHS compliant. It features a settling time of 15us and a parallel interface.
Murata DAC-HP16BMM-1-QL technical specifications.
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | Voltage |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 15us |
| RoHS | Not Compliant |
No datasheet is available for this part.