The DAC-HZ12BMC from Murata is a 12-bit parallel digital-to-analog converter with a single channel. It operates over a temperature range of 0°C to 70°C and is mounted through a hole. The device is powered by a dual supply voltage, which can range from 14.5V to 15.5V. The DAC-HZ12BMC features an integral nonlinearity of 0.5LSB and a settling time of 3us.
Checking distributor stock and pricing after the page loads.
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 3us |
| RoHS | Not Compliant |