Data Acquisition Components Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |