The DAC-HZ12DGC is a single-channel digital-to-analog converter with a supply voltage range of 14.5 to 15.5V. It features an integral nonlinearity of 0.25LSB and a settling time of 3us. The device operates within a temperature range of 0 to 70°C and is available in a through-hole package.
Murata DAC-HZ12DGC technical specifications.
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.25LSB |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Settling Time | 3us |
| RoHS | Not Compliant |
No datasheet is available for this part.