The DAC-HZ12DMC is a single-channel digital-to-analog converter from Murata. It operates within a dual supply voltage range of 14.5 to 15.5 volts and is suitable for use in environments with temperatures between 0 and 70 degrees Celsius. The device is mounted through a hole and is not RoHS compliant. It features an integral nonlinearity of 0.25 least significant bits and a settling time of 3 microseconds.
Checking distributor stock and pricing after the page loads.
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.25LSB |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Settling Time | 3us |
| RoHS | Not Compliant |